Arrow Electronic Components Online
GPS Receivers

L26T-S89

Ultra-Compact GNSS Timing Module

Quectel Wireless Solutions Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Unconfirmed
  • HTS
    8542.39.00.90
  • Mounting
    Surface Mount
  • Package Height
    2.3 mm
  • Package Width
    12.2 mm
  • Package Length
    16 mm
  • PCB changed
    24
  • Supplier Package
    LCC
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources