GPS Receivers
L26-M33
GPS Receiver 1575.42MHz 4.3V 24-Pin SMD Module T/R
Quectel Wireless Solutions Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
7A994
Part Status
NRND
HTS
8542.39.00.90
Automotive
Unknown
PPAP
Unknown
Maximum Operating Frequency (MHz)
1575.42
Typical Noise Figure (dB)
1.5
Minimum Operating Supply Voltage (V)
2.8
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
4.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
2.4 mm
Package Width
12.2 mm
Package Length
16 mm
PCB changed
24
Supplier Package
SMD Module
Pin Count
24