Arrow Electronic Components Online
L25S050.T|LTLFUWIC|limage
L25S050.T|LTLFUWIC|simage
Fuses

L25S050.T

Fuse Miniature Very Fast Acting 50A 250V Bolt Down Screw 20.6 X 41.3mm CE/CSA

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Miniature
  • Acting
    Very Fast
  • Application
    Wide Range of Electronic Equipment|DC Power Supply|Power Equipment Including Variable Speed Drive|Power Rectifier|Supplementary Protection of Semiconducting Device|UPS System
  • Fuse Size (mm)
    20.6 X 41.3
  • Current Rating (A)
    50
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Maximum DC Voltage Rating (V)
    250
  • Breaking Capacity @ Rated Voltage (A)
    20000@250VDC
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Product Length (mm)
    41.3
  • Product Diameter (mm)
    20.6
  • Mounting
    Bolt Down

Documentation and Resources

Datasheets
Design resources