Arrow Electronic Components Online
L2353580AHLCBAAC0|LUMILEDS|simage
L2353580AHLCBAAC0|LUMILEDS|limage
LED Modules

L235-3580AHLCBAAC0

LED Modules Uni-Color White T/R

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    LED Strip
  • Color
    White
  • Number of LEDs
    36
  • Lens Shape Type
    Circular
  • Luminous Flux
    1548lm
  • Rated Current (mA)
    1200
  • Test Current (mA)
    600
  • Rated Voltage (V)
    18(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Typical Color Temperature
    3500K
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Package Height
    3.18
  • Package Width
    10
  • Package Length
    300

Documentation and Resources

Datasheets
Design resources