Arrow Electronic Components Online
No Image Available
LED Modules

L225-4070024MLU010

Standard Integrated Modules Compatible with Off-the-Shelf Optics

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Package Height
    4.65
  • Package Width
    46.2
  • Package Length
    147

Documentation and Resources

Datasheets
Design resources