Arrow Electronic Components Online
No Image Available
LED Modules

L213-4070012MRH001

LED Modules Uni-Color White Tray

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    LED Strip
  • Color
    White
  • Luminous Flux
    4327lm
  • Rated Current (mA)
    2000
  • Test Current (mA)
    700
  • Rated Voltage (V)
    250
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Typical Color Temperature
    4000K
  • High Brightness
    Yes
  • Packaging
    Tray
  • Package Height
    6.2
  • Package Width
    49.5
  • Package Length
    172.2
Order Quantity

Documentation and Resources

Datasheets
Design resources