Arrow Electronic Components Online
No Image Available
LED Modules

L213-3070012MRH001

High Performance LED Modules

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Package Height
    6.2
  • Package Width
    49.5
  • Package Length
    172.2
  • PCB changed
    4
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources