Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Uni-Color
Category
LED Strip
Color
White
Luminous Flux
4060lm
Rated Current (mA)
2000
Test Current (mA)
700
Rated Voltage (V)
250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Typical Color Temperature
2700K
High Brightness
Yes
Packaging
Tray
Package Height
6.2
Package Width
49.5
Package Length
172.2
Order Quantity