Arrow Electronic Components Online
L1T22780300000000|LUMILEDS|simage
L1T22780300000000|LUMILEDS|limage
LEDs

L1T2-2780300000000

Warm-white 80 CRI 3-step High Efficacy With High Flux Density LEDs

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Color Rendering Index
    80
  • High Power
    Yes
  • High Brightness
    Yes
  • Mounting
    Surface Mount
  • Package Height
    2.02
  • Package Width
    3.7
  • Package Length
    3.7
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources