Arrow Electronic Components Online
L1SPPRP0003500000|LUMILEDS|simage
L1SPPRP0003500000|LUMILEDS|limage
LEDs

L1SP-PRP0003500000

LED Uni-Color Purple 2-Pin T/R

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Purple
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Viewing Angle (°)
    115
  • Maximum Forward Current (mA)
    300
  • Test Current (mA)
    100
  • Maximum Forward Voltage (V)
    3.1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Lead Standoff
    No
  • Supplier Color
    Purple
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8
  • Package Width
    3.5
  • Package Length
    3.4
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources