Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Red
Number of LEDs
1
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Peak Wavelength (nm)
750(Max)
Viewing Angle (°)
122
Maximum Forward Current (mA)
1050
Test Current (mA)
350
Maximum Forward Voltage (V)
2.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Lead Standoff
No
Supplier Color
Far Red
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
2
Package Length
2
PCB changed
2
Supplier Package
SMD EP
Pin Count
2

