Arrow Electronic Components Online
L1SPFRD0002000000|LUMILEDS|simage
L1SPFRD0002000000|LUMILEDS|limage
LEDs

L1SP-FRD0002000000

LED Uni-Color Red 750nm 2-Pin T/R

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Red
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Peak Wavelength (nm)
    750(Max)
  • Viewing Angle (°)
    162
  • Maximum Forward Current (mA)
    1050
  • Test Current (mA)
    350
  • Maximum Forward Voltage (V)
    2.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Lead Standoff
    No
  • Supplier Color
    Far Red
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8
  • Package Width
    3.5
  • Package Length
    3.4
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources