Arrow Electronic Components Online
L1RXLME1000000000|LUMILEDS|simage
L1RXLME1000000000|LUMILEDS|limage
LEDs

L1RX-LME1000000000

High Drive Tiny LED Max Performance

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1.4 mm
  • Package Length
    1.4 mm
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources