Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
Green
Number of LEDs
1
Lens Shape Type
Square
Mounting Orientation
Top Mount
Luminous Flux
310lm
Dominant Wavelength (nm)
535(Max)
Viewing Angle (°)
125
Maximum Forward Current (mA)
3000
Maximum Forward Voltage (V)
4.5
Lead Standoff
No
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.78 mm
Package Width
1.4 mm
Package Length
1.4 mm
PCB changed
2
Supplier Package
SMD
Pin Count
2

