Arrow Electronic Components Online
L1QN30C565KS65|KEMET|simage
L1QN30C565KS65|KEMET|limage
Capacitor Ceramic Multilayer

L1QN30C565KS65

Cap Ceramic 5.6uF 500V BQ 10% 2.54mm 125°C Bulk

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    5.6uF
  • Tolerance
    10%
  • Voltage
    500VDC
  • Equivalent Series Resistance Type
    Low
  • Dielectric
    BQ
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Stacked
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    20
  • Terminal Pitch (mm)
    2.54
  • Case Style
    Ceramic Chip
  • Size (mm)
    27.3 X 12.7 X 16.51
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Lead Diameter (mm)
    0.508
  • Product Length (mm)
    27.3(Max)
  • Product Depth (mm)
    12.7(Max)
  • Product Height (mm)
    16.51(Max)

Documentation and Resources

Datasheets
Design resources