Arrow Electronic Components Online
L1MX657006V512000|LUMILEDS|simage
L1MX657006V512000|LUMILEDS|limage
LEDs

L1MX-657006V512000

LED High-Power LUXEON Uni-Color 6500K 70 1232lm 5.65V 2-Pin T/R

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    1232lm
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    3000
  • Maximum Forward Voltage (V)
    6
  • Typical Forward Voltage (V)
    5.65
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Typical Color Temperature
    6500K
  • Lead Standoff
    No
  • Color Rendering Index
    70(Min)
  • High Power
    Yes
  • Tradename
    LUXEON
  • Mounting
    Surface Mount
  • Package Height
    3.75
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources