Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Luminous Flux
800lm
Viewing Angle (°)
120
Maximum Forward Current (mA)
1500
Maximum Forward Voltage (V)
11.7
Typical Forward Voltage (V)
11.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Typical Color Temperature
2700K
Lead Standoff
No
Color Rendering Index
90(Min)
High Power
Yes
Tradename
LUXEON
Mounting
Surface Mount
Package Height
3.75
Package Width
7
Package Length
7
PCB changed
2
Pin Count
2

