Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7
Package Width
5
Package Length
5.18
PCB changed
8
Supplier Package
SMD EP
Pin Count
8
Order Quantity

