Arrow Electronic Components Online
L1MCRGB3080500MP0|LUMILEDS|simage
L1MCRGB3080500MP0|LUMILEDS|limage
LED Modules

L1MC-RGB3080500MP0

LUXEON Multi Color Module 2.5W

Lumileds
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.7
  • Package Width
    5
  • Package Length
    5.18
  • PCB changed
    8
  • Pin Count
    8
  • Family/Series
    L1MC
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources