Infrared Emitters
L1IZ-0940000000000
Infrared Emitter 940nm 300mW/sr Rectangular Top Mount 2-Pin SMD T/R
LumiledsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Peak Wavelength (nm)
940
Intensity
300mW/sr
Luminous Flux
1150mW
Viewing Angle (°)
150
Maximum Forward Voltage (V)
3.4
Maximum Forward Current (mA)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
High Brightness
Yes
High Power
Yes
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Mounting
Surface Mount
Package Height
0.9
Package Width
1.37
Package Length
1.9
PCB changed
2
Supplier Package
SMD
Pin Count
2

