Arrow Electronic Components Online
L1IZ0850000000000|LUMILEDS|simage
L1IZ0850000000000|LUMILEDS|limage
Infrared Emitters

L1IZ-0850000000000

Infrared Emitter 850nm 250mW/sr Rectangular Top Mount 2-Pin SMD T/R

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Peak Wavelength (nm)
    850
  • Intensity
    250mW/sr
  • Luminous Flux
    1050mW
  • Viewing Angle (°)
    150
  • Maximum Forward Voltage (V)
    3.7
  • Maximum Forward Current (mA)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • High Brightness
    Yes
  • High Power
    Yes
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.37
  • Package Length
    1.9
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources