Arrow Electronic Components Online
L1I00940090000000|LUMILEDS|simage
L1I00940090000000|LUMILEDS|limage
Infrared Emitters

L1I0-0940090000000

Infrared Emitter 940nm 780mW/sr Circular Top Mount 2-Pin SMD EP T/R

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Peak Wavelength (nm)
    940
  • Intensity
    780mW/sr
  • Luminous Flux
    1450mW
  • Maximum Forward Voltage (V)
    3.4
  • Maximum Forward Current (mA)
    1000
  • Test Current (mA)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Internal Protection
    No
  • Minimum Forward Voltage (V)
    2.3
  • Typical Forward Voltage (V)
    2.9
  • Thermal Resistance (°C/W)
    2.5
  • Maximum Junction Temperature (°C)
    145
  • High Brightness
    Yes
  • High Power
    Yes
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Mounting
    Surface Mount
  • Package Width
    3.7
  • Package Length
    3.7
  • PCB changed
    2
  • Supplier Package
    SMD EP
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources