Infrared Emitters
L1I0-0850955800000
Infrared Emitter 850nm 650mW/sr Circular Top Mount 3-Pin SMD
LumiledsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Peak Wavelength (nm)
850
Typical Intensity
650mW/sr
Luminous Flux
1350mW
Maximum Forward Voltage (V)
3.7
Maximum Forward Current (mA)
1000
Test Current (mA)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Internal Protection
No
Minimum Forward Voltage (V)
2.7
Typical Forward Voltage (V)
3.2
Thermal Resistance (°C/W)
2.5
Maximum Junction Temperature (°C)
145
High Brightness
Yes
High Power
Yes
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Mounting
Surface Mount
Package Width
3.7
Package Length
3.7
PCB changed
3
Supplier Package
SMD
Pin Count
3

