Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Square
Mounting Orientation
Top Mount
Luminous Flux
127lm
Viewing Angle (°)
120
Maximum Forward Current (mA)
700
Maximum Forward Voltage (V)
3
Reverse Voltage (V)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Typical Color Temperature
5700K
Lead Standoff
No
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.36
Package Width
1.4
Package Length
1.4
PCB changed
2
Supplier Package
CSP
Pin Count
2