Arrow Electronic Components Online
L1HX65702P0000000|LUMILEDS|simage
L1HX65702P0000000|LUMILEDS|limage
LEDs

L1HX-65702P0000000

LED Uni-Color White 2-Pin Chip 3535 T/R

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    330lm
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    2500
  • Maximum Forward Voltage (V)
    3
  • Typical Forward Voltage (V)
    2.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    135
  • Typical Color Temperature
    6500K
  • Lead Standoff
    No
  • Supplier Color
    White
  • Color Rendering Index
    70(Min)
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Tradename
    LUXEON
  • Mounting
    Surface Mount
  • Package Width
    3.45 mm
  • Package Length
    3.45 mm
  • PCB changed
    2
  • Supplier Package
    Case 3535
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources