Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Luminous Flux
313lm
Viewing Angle (°)
120
Maximum Forward Current (mA)
2500
Maximum Forward Voltage (V)
3
Typical Forward Voltage (V)
2.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
135
Typical Color Temperature
3000K
Lead Standoff
No
Supplier Color
White
Color Rendering Index
70
High Power
Yes
High Brightness
Yes
Tradename
LUXEON
Mounting
Surface Mount
Package Width
3.45 mm
Package Length
3.45 mm
PCB changed
2
Supplier Package
SMD EP
Pin Count
2

