Arrow Electronic Components Online
L1HL2780100000000|LUMILEDS|simage
L1HL2780100000000|LUMILEDS|limage
LEDs

L1HL-2780100000000

High Current Density CSP LED

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.25 mm
  • Package Width
    1.38 mm
  • Package Length
    1.38 mm
  • PCB changed
    2
  • Standard Package Name
    CSP
  • Supplier Package
    CSP
  • Pin Count
    2

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources