Arrow Electronic Components Online
L1GL692924KA10|KEMET|simage
L1GL692924KA10|KEMET|limage
Capacitor Ceramic Multilayer

L1GL692924KA10

Cap Ceramic 0.92uF 200V C0G 10% 10 Stacked 2.54mm 200°C Waffle

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.92uF
  • Tolerance
    10%
  • Voltage
    200VDC
  • Equivalent Series Resistance Type
    Low
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    Yes
  • Construction
    Stacked
  • Mounting
    Surface Mount
  • Termination Style
    L Lead
  • Number of Terminals
    20
  • Terminal Pitch (mm)
    2.54
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    0.1
  • Size (mm)
    26.9 X 9.65 X 5.33
  • Package/Case
    10 Stacked
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Packaging
    Waffle
  • Lead Diameter (mm)
    0.5
  • Product Length (mm)
    26.9(Max)
  • Product Depth (mm)
    9.65(Max)
  • Product Height (mm)
    5.33(Max)
  • Product Weight (g)
    6.326
  • Seated Plane Height (mm)
    7.37(Max)

Documentation and Resources

Datasheets
Design resources