Arrow Electronic Components Online
L1F3U410200014000|LUMILEDS|simage
L1F3U410200014000|LUMILEDS|limage
LEDs

L1F3-U410200014000

LED Uni-Color Ultraviolet 420nm 2-Pin CSP

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Ultraviolet
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Peak Wavelength (nm)
    420(Max)
  • Lead Standoff
    No
  • Supplier Color
    Ultraviolet
  • High Power
    No
  • High Brightness
    No
  • Mounting
    Surface Mount
  • Package Width
    1.72
  • Package Length
    2.12
  • PCB changed
    2
  • Standard Package Name
    CSP
  • Supplier Package
    CSP
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources