Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Category
Chip LED
Number of LEDs
1
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Peak Wavelength (nm)
420(Max)
Viewing Angle (°)
140
Maximum Forward Current (mA)
1000
Test Current (mA)
1000
Maximum Forward Voltage (V)
3.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Lead Standoff
No
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
1 mm
Package Length
1 mm
PCB changed
2
Supplier Package
SMD
Pin Count
2

