Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Ultraviolet
Number of LEDs
1
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Peak Wavelength (nm)
400(Max)
Lead Standoff
No
Supplier Color
Ultraviolet
High Power
No
High Brightness
No
Mounting
Surface Mount
Standard Package Name
CSP
Supplier Package
CSP

