Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Mounting Orientation
Top Mount
Peak Wavelength (nm)
390(Max)
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
1 mm
Package Length
1 mm
PCB changed
2
Supplier Package
SMD
Pin Count
2