Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
Blue
Number of LEDs
1
Lens Shape Type
Square
Mounting Orientation
Top Mount
Luminous Flux
425lm
Dominant Wavelength (nm)
460(Max)
Peak Wavelength (nm)
460(Max)
Viewing Angle (°)
120
Maximum Forward Current (mA)
1050
Test Current (mA)
350
Maximum Forward Voltage (V)
3.5
Internal Protection
No
Lead Standoff
No
Supplier Color
Royal Blue
High Power
Yes
High Brightness
Yes
Mounting
Surface Mount
Package Height
0.8
Package Width
2
Package Length
2
PCB changed
2
Supplier Package
SMD EP
Pin Count
2
Order Quantity

