Arrow Electronic Components Online
L1CURNG1000000000|LUMILEDS|simage
L1CURNG1000000000|LUMILEDS|limage
LEDs

L1CU-RNG1000000000

LED Uni-Color Red Orange 2-Pin SMD EP T/R

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Red Orange
  • Number of LEDs
    1
  • Lens Shape Type
    Square
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    37lm
  • Dominant Wavelength (nm)
    624(Max)
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    1050
  • Test Current (mA)
    350
  • Maximum Forward Voltage (V)
    2.5
  • Internal Protection
    No
  • Lead Standoff
    No
  • Supplier Color
    Red Orange
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8 mm
  • Package Width
    2 mm
  • Package Length
    2 mm
  • PCB changed
    2
  • Supplier Package
    SMD EP
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources