Arrow Electronic Components Online
L1C1RNG1000000000|LUMILEDS|simage
L1C1RNG1000000000|LUMILEDS|limage
LEDs

L1C1-RNG1000000000

LED Uni-Color Red Orange 624nm 2-Pin SMD EP T/R

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Red Orange
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    52lm
  • Dominant Wavelength (nm)
    624(Max)
  • Peak Wavelength (nm)
    624(Max)
  • Viewing Angle (°)
    162
  • Maximum Forward Current (mA)
    1050
  • Test Current (mA)
    350
  • Maximum Forward Voltage (V)
    2.5
  • Minimum Forward Voltage (V)
    1.75
  • Typical Forward Voltage (V)
    2.05
  • Maximum Junction Temperature (°C)
    135
  • Maximum Operating Temperature (°C)
    120
  • Lead Standoff
    No
  • Supplier Color
    Red Orange
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    2
  • Supplier Package
    SMD EP
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources