Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
Red
Number of LEDs
1
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Luminous Flux
49lm
Dominant Wavelength (nm)
634(Max)
Peak Wavelength (nm)
634(Max)
Viewing Angle (°)
162
Maximum Forward Current (mA)
700
Test Current (mA)
350
Maximum Forward Voltage (V)
2.5
Minimum Forward Voltage (V)
1.75
Typical Forward Voltage (V)
2
Maximum Junction Temperature (°C)
135
Internal Protection
No
Maximum Operating Temperature (°C)
135
Lead Standoff
No
Supplier Color
Red
Special Color
Red
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
2
Package Length
2
PCB changed
2
Supplier Package
SMD EP
Pin Count
2

