Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
Blue
Number of LEDs
1
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Luminous Flux
43lm
Dominant Wavelength (nm)
485(Max)
Peak Wavelength (nm)
485(Max)
Viewing Angle (°)
170
Maximum Forward Current (mA)
1050
Test Current (mA)
350
Maximum Forward Voltage (V)
3.5
Minimum Forward Voltage (V)
2.5
Typical Forward Voltage (V)
3.08
Maximum Junction Temperature (°C)
135
Internal Protection
No
Maximum Operating Temperature (°C)
135
Lead Standoff
No
Supplier Color
Blue
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
2
Package Length
2
PCB changed
2
Supplier Package
SMD EP
Pin Count
2

