Arrow Electronic Components Online
L1C14090000000000|LUMILEDS|simage
L1C14090000000000|LUMILEDS|limage
LEDs

L1C1-4090000000000

LUXEON C White, Single Focal Length

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • High Power
    Yes
  • High Brightness
    Yes
  • Mounting
    Surface Mount
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    2
  • Supplier Package
    SMD EP
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources