Arrow Electronic Components Online
L17DAFRA15P|FCI|simage
L17DAFRA15P|FCI|limage
Connector D-Subminiature

L17DAFRA15P

Conn D-Sub PIN 15 POS 1.27mm IDT RA Cable Mount 15 Terminal 1 Port Tray

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    15
  • Number of Terminals
    15
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    IDT
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Shell Material
    Steel
  • Shell Plating
    Bright Tin
  • Shell Size
    A
  • Less Contact
    No
  • Packaging
    Tray
  • Product Length (mm)
    39.2
  • Product Depth (mm)
    17.6
  • Product Height (mm)
    12.55
  • Wire Size (AWG)
    26
  • Housing Color
    Black
  • Contact Plating
    Gold
  • Contact Material
    Brass
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources