Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Square
Mounting Orientation
Top Mount
Luminous Flux
1185lm
Viewing Angle (°)
120
Maximum Forward Current (mA)
1200
Maximum Forward Voltage (V)
12.5
Maximum Operating Temperature (°C)
125
Typical Color Temperature
4000K
Lead Standoff
No
High Power
Yes
High Brightness
Yes
Mounting
Surface Mount
Package Height
0.7
Package Width
7
Package Length
7
PCB changed
2
Supplier Package
Case 7070
Pin Count
2

