Arrow Electronic Components Online
LEDs

L170-3570701200000

LED Uni-Color White 2-Pin Chip 7070

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Square
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    1480lm(Min)
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    1200
  • Maximum Forward Voltage (V)
    12.5
  • Maximum Operating Temperature (°C)
    105
  • Typical Color Temperature
    3500K
  • Lead Standoff
    No
  • High Power
    Yes
  • High Brightness
    Yes
  • Mounting
    Surface Mount
  • Package Height
    0.7
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    2
  • Supplier Package
    Case 7070
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources