Arrow Electronic Components Online
No Image Available
LEDs

L150-57905006000H0

LED Uni-Color White 2-Pin Chip 5050 T/R

Lumileds
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Square
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    560lm
  • Viewing Angle (°)
    116
  • Maximum Forward Current (mA)
    800
  • Maximum Forward Voltage (V)
    6.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Typical Color Temperature
    5700K
  • Lead Standoff
    No
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.72
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    2
  • Supplier Package
    Case 5050
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources