Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Luminous Flux
645lm
Viewing Angle (°)
116
Maximum Forward Current (mA)
240
Test Current (mA)
160
Maximum Forward Voltage (V)
26.5
Minimum Forward Voltage (V)
23.5
Typical Forward Voltage (V)
24.4
Maximum Junction Temperature (°C)
125
Internal Protection
No
Maximum Case Temperature (°C)
105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Typical Color Temperature
5000K
Lead Standoff
No
Temperature Coefficient of Voltage (mV/°C)
-12
Supplier Color
White
Special Color
White
Color Rendering Index
80(Min)
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Tradename
LUXEON
Mounting
Surface Mount
Package Height
0.7
Package Width
5
Package Length
5.18
PCB changed
2
Supplier Package
Case 5050
Pin Count
2

