Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Square
Mounting Orientation
Top Mount
Luminous Flux
724lm
Viewing Angle (°)
116
Maximum Forward Current (mA)
800
Maximum Forward Voltage (V)
6.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Typical Color Temperature
5000K
Lead Standoff
No
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.72
Package Width
5
Package Length
5
PCB changed
2
Supplier Package
Case 5050
Pin Count
2