Arrow Electronic Components Online
L138FX325RC|CRITICAL|simage
L138FX325RC|CRITICAL|limage
System on Modules - SOM

L138-FX-325-RC

MITYDSP-L138 w/ OMAP-L138 Processor 128MB RAM Medical SOM

Critical Link
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Processor Type
    TI
  • Processor Family
    OMAP-L138
  • Processor Cores
    Dual Core
  • Processor Speed (Hz)
    456M
  • JTAG Support
    Yes
  • Data Cache Size (B)
    256K
  • RAM Type
    DDR2
  • System Memory Maximum Size (B)
    128M(Typ)
  • UART
    2
  • USART
    0
  • SPI
    1
  • I2C
    0
  • CAN
    0
  • USB
    2
  • VGA
    0
  • SATA
    1
  • PATA
    0
  • GPIO
    0
  • Audio Interfaces
    0
  • Video In
    Yes
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Display Type
    LCD
  • Operating Systems
    Linux|QNX 6.4|ThreadX Real Time|Win Embedded CE
  • Linux
    Linux
  • QNX
    QNX 6.4
  • Windows
    Win Embedded CE
  • Medical Application
    Yes
  • Minimum Operating Supply Voltage (V)
    3.2
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.4
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial

Documentation and Resources

Datasheets
Design resources