System on Modules - SOM
L138-FG-325-RC
MITYDSP-L138F w/ OMAP-L138 and SPARTAN FPGA Dual Core System on Module
Critical LinkProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.31.00.75
Automotive
Unknown
PPAP
Unknown
Processor Type
TI
Processor Number
OMAPL138
Processor Cores
Dual Core
Processor Speed (Hz)
456M
JTAG Support
Yes
Data Cache Size (B)
256K
RAM Type
DDR2
System Memory Maximum Size (B)
128M
UART
2
USART
0
SPI
2
I2C
2
CAN
0
USB
2
VGA
0
SATA
1
PATA
0
GPIO
0
Audio Interfaces
0
Video In
No
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Operating Systems
Linux Kernel 2.6|QNX 6.4|ThreadX Real Time OS|Win Embedded CE
Linux
Linux Kernel 2.6
QNX
QNX 6.4
Windows Version
Win Embedded CE
Medical Application
Yes
Minimum Operating Supply Voltage (V)
3.2
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.4
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Order Quantity

