Arrow Electronic Components Online
L1353080SA35000P1|LUMILEDS|simage
L1353080SA35000P1|LUMILEDS|limage
LEDs

L135-3080SA35000P1

LED Uni-Color Warm-white 3535L HE Plus Square 80 CRI

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8
  • Package Width
    3.5
  • Package Length
    3.7
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources