Arrow Electronic Components Online
L130MMSA001400001|LUMILEDS|simage
L130MMSA001400001|LUMILEDS|limage
LEDs

L130-MMSA001400001

Luxeon 3014 With Fresh Focus Technology

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Category
    Chip LED
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    17lm
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    120
  • Test Current (mA)
    60
  • Maximum Forward Voltage (V)
    3.3
  • Reverse Voltage (V)
    -5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Lead Standoff
    No
  • High Power
    Yes
  • High Brightness
    Yes
  • Mounting
    Surface Mount
  • Package Height
    0.75 mm
  • Package Width
    1.4 mm
  • Package Length
    2.9 mm
  • PCB changed
    2
  • Supplier Package
    Case 3014
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources