Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Luminous Flux
27lm
Viewing Angle (°)
116
Maximum Forward Current (mA)
120
Test Current (mA)
60
Maximum Forward Voltage (V)
3.3
Reverse Voltage (V)
-5(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Typical Color Temperature
6500K
Lead Standoff
No
Supplier Color
White
High Power
Yes
High Brightness
Yes
Mounting
Surface Mount
Package Height
0.75
Package Width
1.4
Package Length
2.9
PCB changed
2
Pin Count
2
Order Quantity

