Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Luminous Flux
117lm
Viewing Angle (°)
116
Maximum Forward Current (mA)
30
Test Current (mA)
17
Maximum Forward Voltage (V)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Typical Color Temperature
6500K
Lead Standoff
No
Supplier Color
White
Color Rendering Index
80(Min)
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.52 mm
Package Width
3 mm
Package Length
3 mm
PCB changed
2
Supplier Package
SMD
Pin Count
2